
Highlights & Details
- Your new Off-road companion comes directly with everything, WAS you need for the start:
- A completely mounted HYPER GO RC Ford Bronco
- A 2.4G remote control
- A 2S 7.4V/2000mAh LiPo battery for long drives
- A USB charger
- Various tools (screwdriver, cross wrench, Allen key)
- A set of soft springs for the shock absorbers
- What are you waiting for? The wilderness calls! Grab the wheel and experience unlimited driving fun with your new HYPER GO Ford Bronco.
Technical specifications
- Product type
RC model car
- Motor type
Brushless
- Model craft type
Crawler
- Scale
1:12
- Drive
4WD
- Motor type
3650 3500KV
- Dim
(L x W x H) 440 x 205 x 165 mm
- Model version
RtR
- Speed (max.)
12 km/h
- Weight
2105 g
- Age category
14 years and over
- Features
Incl. battery and charger
Incl. light effects
- Ground clearance
45 mm
- Battery life
45 min
- Remote control
Pistol grip
- Frequency
2,4 GHz
- Factory colour
Black-red
- Charging time
240 min
- Model
Ford Bronco R
- Engine type
Electric
- Width
205 mm
- Height
165 mm
- Length
440 mm
- Wheelbase
232 mm
- Tyre width
39 mm
- Tyre Ø
90 mm
- Track width
165 mm
- Required accessories
Transmitter battery
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3443736 MJX Black-red Brushless 1:12 RC model car Electric Crawler 4WD RtR 2,4 GHz Incl. battery and charger, Incl. light effect
Description
Why this RC Crawler is a must for every offroad fan?!
The HYPER GO BRUSHLESS RC FORD BRONCO was built for Pure ACTION. The robust metal chassis and the portal axles made of chrome steel provide unbeatable stability and durability. Thanks to the brushless ESC & motor system with 3500KV and a 20 kg steering servo made of metal you can master even the most demanding trails with precision.
The finely detailed ABS body with magnetic snap closure and the LED lighting (headlights, roof and tail lights) make the Bronco a real eye-catcher. Five different light modes provide for a spectacular show, while you have full control with the fully proportional 2.4G-control. And if you need a replacement, there is also an additional spare wheel.
This text is machine translated.
What kind of RC Electric Off-road Model Cars are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




































