
Technical specifications
- Product type
RC model car
- Motor type
Brushless
- Model craft type
Short course
- Scale
1:14
- Drive
4WD
- Motor type
2852 4400 KV
- Dim
(L x W x H) 350 x 185 x 120 mm
- Model version
RtR
- Speed (max.)
47 km/h
- Weight
1208 g
- Age category
14 years and over
- Features
Incl. battery and charger
Incl. light effects
- Ground clearance
31 mm
- Battery life
20 min
- Remote control
Pistol grip
- Frequency
2,4 GHz
- Factory colour
White-red
- Charging time
300 min
- Engine type
Electric
- Width
185 mm
- Height
120 mm
- Length
350 mm
- Wheelbase
198 mm
- Tyre width
28 mm
- Tyre Ø
65 mm
- Track width
143 mm
- Required accessories
Transmitter battery
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3443734 MJX White-red Brushless 1:14 RC model car Electric Short course 4WD RtR 2,4 GHz Incl. battery and charger, Incl. light e
Description
Rapid performance meets rugged technology
This high-speed truck was built for ACTION. It masters each terrain, driven by a powerful 4400KV brushless motor and a stable metallic plate chassis. The active fan and cooling element see to it that the motor keeps a cool head even during wildest drives. The immense Power is reliably transmitted to all four wheels thanks to the metal drive train and the telescopic CVD system made of metal.
Full control, maximum stability
With the fully proportional 2.4G-control and a built-in gyro you have full control over your vehicle. The gyro system provides improved stability and handling, so that you retain the track even in narrow curves. The adjustable aluminum shock absorber and the non-slip tires guarantee that you will deliver the best performance on any surface.
In addition, clever details like the scratch-proof roof rail, the LED-headlights and a Wheelie bar provide for a perfect combination of style and functionality.
Everything, WAS you need to get started.
Leave the boredom behind you and feel the adrenaline kick. Are you ready to push the accelerator pedal through?
This text is machine translated.
Scope of delivery
- The HYPER GO RC Short Course Truck
- A 2.4G remote control
- A 2S 7.4V/3000mAh LiPo rechargeable battery for extra long drives
- A USB charger
- Tool for maintenance
- Even four spare tires are included so that the fun never ceases!
What kind of RC Electric Off-road Model Cars are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

































