
Highlights & Details
Hyper Go Truggy Brushless 4WD 1:14 RtR V2 white-yellow
- Top speed 48 km/h
- Robust chassis and reinforced chassis components
- Brushless drive system for strong acceleration and high performance
Technical specifications
- Product type
RC model car
- Motor type
Brushless
- Model craft type
Truggy
- Scale
1:14
- Drive
4WD
- Motor type
brushless
2852 4200KV
- Dim
(L x W x H) 320 x 230 x 124 mm
- Model version
RtR
- Speed (max.)
48 km/h
- Weight
1440 g
- Age category
14 years and over
- Features
Incl. battery and charger
Incl. extra chassis
- Ground clearance
33 mm
- Battery life
30 min
- Remote control
Pistol grip
- Frequency
2,4 GHz
- Factory colour
White yellow
Black
- Charging time
7 h
- Engine type
Electric
- Width
230 mm
- Height
124 mm
- Length
320 mm
- Wheelbase
200 mm
- Tyre width
42 mm
- Tyre Ø
95 mm
- Track width
190 mm
- Required accessories
Transmitter battery
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3686332 MJX White yellow, Black Brushless 1:14 RC model car Electric Truggy 4WD RtR 2,4 GHz Incl. battery and charger, Incl. ext
Description
Powerful brushless drive
The model is equipped with a 2852 4200KV brushless motor and a 50A drive controller. This system enables a powerful acceleration and a high end speed. Active fans on the motor and controller ensure reliable temperature control.
Robust mechanics and power transmission
To withstand the off-road strain, the Truggy has a reinforced chassis, differential made of metal and CVD-drive shafts made of metal. These components increase the longevity of the mechanical parts and ensure efficient power distribution of the 4WD drive.
Precise handling and suspension
The aluminum oil shocks absorbers reliably compensate for unevenness, while the anti-skid rubber tires provide for the necessary grip on different surfaces. A digital 6 kg steering servo in standard size implements control commands directly and precisely.
Extensive accessory pack
Along with the ready-to-drive model and the 2.4 GHz remote control, the delivery also includes a 2S LiPo-battery with 3000 mAh. Additional components like a second body, a spare rear wing as well as suitable tool (screwdriver, inner hexagon set) enable an immediate start-up and simple maintenance.
Integrated illumination and stability
For improved visibility, the vehicle is equipped with white LED front lights. A wheelie bar mounted on the rear supports driving stability with strong acceleration and prevents uncontrolled roll-over of the vehicle.
This text is machine translated.
Features
- 4WD
- 2.4-GHz control system
- Forward, backward, left, right
- Fully proportional control
- 2S 7.4 V / 3000 mAh LiPo battery
- Brushless 2852 4200KV motor
- Digital 6 kg steering servo in standard size
- 50 A ESC with aluminum heat sink
- Active fan to the motor and controller for optimum cooling
- Metal differential
- Metal differentials and CVD-drive shafts made of metal
- Aluminium hydraulic shock absorbers
- Non-slip high-grip rubber tires
- Bodies in yellow/white and black with scratch-proof roof frame
- LED lights (white LED)
- Wheelie bar at the rear for better driving control
Scope of delivery
- HYPER GO 1:14 Brushless RC Truggy
- 2.4G-remote control
- 2S 7.4V/3000mAh LiPo battery
- USB charging cable
- Screw set
- Tools
- Two bodies (black)
- Spare rear wing, body holder, control arm
Hints
What kind of RC Electric Off-road Model Cars are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.







































