• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MOB PRO 6272080001 Spirit level 80 cm 1 mm/m

EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 36.99 / piece)
€ 36.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Spirit level

Length

80 cm

Level accuracy

1 mm/m

Material

Aluminium

Weight

930 g

Manufacturer's standards (no certificate)

Type

PRO

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3191123 MOB PRO 6272080001 Spirit level 80 cm 1 mm/m

Description

Accuracy 0.5 mm/m. Made of aluminum, non-slip through rubber attachment at the lower side. 2-zone handle With 3 levels 0°, 45°, 90°.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)