• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Mobotix Mx-BC1A-4-IR LAN IP CCTV camera 2688 x 1520 p

1/8
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

LAN IP-Bullet camera;2688 x 1520 p;Mobotix;Mx-BC1A-4-IR

  • 4 MP resolution
  • H.264, ONVIF S/G and WDR
  • With lens

Technical specifications

  • Video compression formats: H. 264, MJPEG
  • Ambient temperature range: -30 to 65 °C
  • Three times the current support (UPoE/DC 12V/24V)
Product type

CCTV camera

CCTV features

IR LEDs

ONVIF support

PoE IEEE 802.3af

2-way communication

Tamperproof

Saves footage on SD card

Camera type

Bullet camera

Resolution (max.)

2688 x 1520 p

Sensor size

8.5 mm (1/3")

Sensor type

CMOS

Focal length

3 - 9 mm

Viewing angle

53°

Vertical viewing angle

103°

Transfer type

LAN

Light sensitivity (+ IR)

0.001 lx

Light sensitivity (- IR)

0.1 lx

IR range (max.)

30 m

Type

SDHC card

Depth

220 mm

(Ø)

92 mm

Dim

(Ø x D) 92 mm x 220 mm

Weight

0.78

Factory colour

White

IK10

IP66

Signal standard

IP

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1848439 Mobotix Mx-BC1A-4-IR LAN IP CCTV camera 2688 x 1520 p

User & Safety Instructions

User & Safety Instructions 1848439 Mobotix Mx-BC1A-4-IR LAN IP CCTV camera 2688 x 1520 p

Description

The camera provides glechzeitig up to a maximum of three H.264 video streams (and/or M-JPEG) with a resolution of 4 megapixel. With the WDR (Wide Dynamic Range) mode and the 4 MPx can be up to 30 frames per second (fps) can be generated. Just under the dark light conditions thanks to the LED infrared floodlight almost all decisive image details. The vario lens with Remote Zoom provides for simple configuration and installation of the network IP camera. The ONVIF Standard can be used wherever you are to be integrated into the system.
High-tech for all cases. In the heavy metal housing.

This text is machine translated.

Features

  • Manual camera alignment, zoom lens with remote zoom
  • Auto-IRIS & P-IRIS
  • Automatic day/night function with IR-blocking filter
  • Built-in infrared lighting (LED, up to 30 m)
  • Recording on NAS or internal SD card (not included)
  • Suitable memory cards: microSD, microSDHC, microSDXC
  • Weather-resistant and vandal-proof
  • Wall and mast holder is available as an option.

Scope of delivery

  • Camera with lens
  • Fixings
  • User manual.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.