1/4
CCTV camera
2-way communication
Saves footage on SD card
ONVIF support
Tamperproof
PoE IEEE 802.3at
Dome camera
2065 x 1553 p
9.07 mm (1/2.8")
CMOS
4,3 - 129 mm
62°
47°
LAN
Outdoors
SDXC card
279 mm
210 mm
(Ø x H) 210 mm x 279 mm
2900 g
IK10
IP66
IP
yes
Datasheet 1848441 Mobotix Mx-SD1A-330 MOBOTIX Mx-SD1A-330 LAN IP CCTV camera 2065 x 1553 p
User & Safety Instructions 1848441 Mobotix Mx-SD1A-330 MOBOTIX Mx-SD1A-330 LAN IP CCTV camera 2065 x 1553 p
The necessary accessories are required to use the article as described.