• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Molex 152660125 Ribbon cable Contact spacing: 0.50 mm 1 pc(s)

EAN:
Part number:
Item no:
Image similar
Product type
Ribbon cable
CS
0.50 mm
No. of leads
12 x
Content
1 pc(s)
Sold per metre
No
Datasheet (PDF)
Fast track dispatch on Fri 23 Oct

3 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1.99 / piece)
€ 1.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

Molex 152660125 0.5 FFC JUMPER 105C

Our service for you

Technical specifications

Product type

Ribbon cable

CS

0.50 mm

No. of leads

12 x

Content

1 pc(s)

Sold per metre

No

Manufacturer part #

152660125

Type

152660125

Length

127 mm

RoHS-compliant

Yes

Engineering Series Name

0.5 FFC JUMPER 105C

Engineering Series No

15266

Packaging type

Bulk

Documents & Downloads

Datasheet

Datasheet 2762339 Molex 152660125 Ribbon cable Contact spacing: 0.50 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2762339 Molex 152660125 Ribbon cable Contact spacing: 0.50 mm 1 pc(s)

Description

0.50mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 127.00mm Cable Length, Tin (Sn) Plating, 12 Circuits

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)