1/2
Image similar
Tray
Pin strip
+ locking mechanism
2.54 mm
2
7
14
250 V DC
2.5 A
Gold (Au)
1 pc(s)
Soldering
Molex MOL Power & Signal Sol.
1.905 µm
0.127 µm
Perpendicular (to the PCB)
Nylon (NL)
878341411
Ecru
Tin
Gold
Yes
Perpendicular (to the PCB)
+120 °C
-55 °C
87834-1411
2.54mm Vert Shrd Hdr
87834
Datasheet 2450498 Molex 878341411 Pin strip + locking mechanism Contact spacing: 2.54 mm Total number of pins: 14 No. of rows: 2 1 pc(s) T
User & Safety Instructions 2450498 Molex 878341411 Pin strip + locking mechanism Contact spacing: 2.54 mm Total number of pins: 14 No. of rows: 2 1 pc(s) T
Circuit diagramm 2450498 Molex 878341411 Pin strip + locking mechanism Contact spacing: 2.54 mm Total number of pins: 14 No. of rows: 2 1 pc(s) T