• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Molex 982670277 1.00mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 152.00mm Cable Length, Tin (Sn) Plating

Product type
Ribbon cable
CS
1 mm
Content
1 pc(s)
Cable features
Flexible
Nominal voltage
60 V AC
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 6 Nov

11 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 40
Multiple: 1
Total (€ 2.49 / piece)
€ 4.49
-45 %
€ 2.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Flat Flex Jumpers

  • 1.00mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 152.00mm Cable Length, Tin (Sn) Plating, 12 Circuits
  • This text is machine translated.

Technical specifications

  • Connections (equipped): 12Contact layout type: A.Material - Coating Plug-in area: TinMaximum current per connection: 1.2 A.
Product type

Ribbon cable

CS

1 mm

Cable features

Flexible

Content

1 pc(s)

Nominal voltage

60 V AC

Min. temperature range (fixed installation)

-40 °C

Max. temperature range (fixed installation)

+105 °C

Manufacturer part #

982670277

Type

Molex MOL DataCom & Specialty

Length

152 mm

Engineering Part No

98267-0277

Engineering Series Name

1,0 FFC JUMPER

Engineering Series No

98267

Packaging type

Bag

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2450930 Molex 982670277 1.00mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 152.00mm Cable Length, Tin (Sn) Plating

User & Safety Instructions

User & Safety Instructions 2450930 Molex 982670277 1.00mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 152.00mm Cable Length, Tin (Sn) Plating

Circuit diagramm

Circuit diagramm 2450930 Molex 982670277 1.00mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 152.00mm Cable Length, Tin (Sn) Plating

Description

1.00mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 152.00mm Cable Length, Tin (Sn) Plating, 12 Circuits

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 196.38€ 116.38*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)