• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Molex Built-in pin strip (standard) No. of rows: 1 Pins per row: 5 10081051 1 pc(s) Bag

Packaging type
Bag
Product type
Built-in pin strip (standard)
No. of rows
1
Total number of pins
5
CS
5.08 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 0.83 / piece)
€ 0.83
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

KK-508

  • Content 1 pc(s)
  • No. of rows 1
  • Pins per row 5

Our service for you

Technical specifications

  • Please review product datasheet for further information.
Packaging type

Bag

Product type

Built-in pin strip (standard)

No. of rows

1

Pins per row

5

Total number of pins

5

CS

5.08 mm

Connection

Soldering

Factory colour

Ecru

Pin shape

Circular

Nominal voltage

250 V

Nominal current

7 A

Nominal current - rounded value

7 A

Contact surface

Tin plated

Contact material

Brass

Case material

Nylon (NL)

Connector orientation

Perpendicular (to the PCB)

Manufacturer part #

10081051

Content

1 pc(s)

RoHS-compliant

Yes

Type

Molex MOL Power & Signal Sol.

Engineering Part No

3003-05A

Engineering Series Name

.200 HEADER

Engineering Series No

03003

Connector contact surface

Tin

Board contact surface

Tin

Coating thickness (PCB side)

5.08 µm

Connector coating thickness

5.08 µm

Documents & Downloads

Datasheet

Datasheet 2446832 Molex Built-in pin strip (standard) No. of rows: 1 Pins per row: 5 10081051 1 pc(s) Bag

User & Safety Instructions

User & Safety Instructions 2446832 Molex Built-in pin strip (standard) No. of rows: 1 Pins per row: 5 10081051 1 pc(s) Bag

Circuit diagramm

Circuit diagramm 2446832 Molex Built-in pin strip (standard) No. of rows: 1 Pins per row: 5 10081051 1 pc(s) Bag

Description

KK Header, Vertical, Round Pin, 5 Circuits, Tin (Sn) Plating, Pin Length 19.05mm

More interesting products

(*All information is plus legal VAT)