• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Molex Built-in SIL socket (standard) Total number of pins 14 50362428 1 pc(s) Tray

Image similar
Product type
Built-in SIL socket (standard)
No. of rows
2
Total number of pins
14
Packaging type
Tray
Features
+ pins
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Molex 50362428 MINIFIT JR RA HDR

  • Content: 1 pc(s)
  • No. of rows: 2
  • Total number of pins: 14

Our service for you

Technical specifications

Packaging type

Tray

Product type

Built-in SIL socket (standard)

No. of rows

2

Features

+ pins

Pins per row

7

Total number of pins

14

Content

1 pc(s)

Connection

Print

Connection angle

90°

Case material

LCP

Manufacturer part #

50362428

Insulation material

LCP

Board contact surface

Tin plated

Connector contact surface

Tin plated

RoHS-compliant

Yes

Connector orientation

Parallel (to the PCB)

Type

50362428

Engineering Part No

5569-14A7MS-130-T

Engineering Series Name

MINIFIT JR RA HDR

Engineering Series No

05569

Documents & Downloads

Datasheet

Datasheet 2764478 Molex Built-in SIL socket (standard) Total number of pins 14 50362428 1 pc(s) Tray

User & Safety Instructions

User & Safety Instructions 2764478 Molex Built-in SIL socket (standard) Total number of pins 14 50362428 1 pc(s) Tray

Description

Mini-Fit Jr. Header, Dual Row, Right-Angle, with PCB Mounting Peg, 14 Circuits, LCP Housing, 94V-0, Matte Tin (Sn), Glow-Wire Capable

What kind of Pin Headers, Receptacles systems are you looking for?