• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Molex Built-in SIL socket (standard) Total number of pins 16 39301162 1 pc(s) Bulk

Image similar
Product type
Built-in SIL socket (standard)
No. of rows
2
Total number of pins
16
Packaging type
Bulk
Connector system
wire-to-board
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Molex 39301162 MINIFIT JR RA HDR

  • Content: 1 pc(s)
  • No. of rows: 2
  • Total number of pins: 16

Our service for you

Technical specifications

Packaging type

Bulk

Product type

Built-in SIL socket (standard)

No. of rows

2

Connector system

wire-to-board

Features

+ locking mechanism

Pins per row

8

Total number of pins

16

Content

1 pc(s)

Connection angle

90°

Connector coating thickness

0.76 µm

Case material

Polyamide 6.6

Manufacturer part #

39301162

Insulation material

Polyamide 6.6

Connector contact surface

Gold

RoHS-compliant

Yes

Connector orientation

Parallel (to the PCB)

Type

39301162

Engineering Part No

5569-16A2G-210

Engineering Series Name

MINIFIT JR RA HDR

Engineering Series No

05569

Documents & Downloads

Datasheet

Datasheet 2759881 Molex Built-in SIL socket (standard) Total number of pins 16 39301162 1 pc(s) Bulk

User & Safety Instructions

User & Safety Instructions 2759881 Molex Built-in SIL socket (standard) Total number of pins 16 39301162 1 pc(s) Bulk

Description

Mini-Fit Jr. Header, Dual Row, Right-Angle, with Snap-in Plastic Peg PCB Lock, 16 Circuits, PA Polyamide Nylon 6/6 94V-0, 0.76µm Select Gold (Au) Plating

What kind of Pin Headers, Receptacles systems are you looking for?