• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Molex Built-in SIL socket (standard) Total number of pins 16 39301160 1 pc(s) Bulk

Image similar
Product type
Built-in SIL socket (standard)
No. of rows
2
Total number of pins
16
Packaging type
Bulk
Pins per row
8
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Molex 39301160 MINIFIT JR RA HDR

  • Content: 1 pc(s)
  • No. of rows: 2
  • Total number of pins: 16

Our service for you

Technical specifications

Packaging type

Bulk

Product type

Built-in SIL socket (standard)

No. of rows

2

Pins per row

8

Total number of pins

16

Content

1 pc(s)

Connection

Print

Connection angle

90°

Coating thickness (PCB side)

2.54 µm

Connector coating thickness

2.54 µm

Case material

Nylon 6.6 UL 94V-2

Manufacturer part #

39301160

Factory colour

Ecru

Insulation material

Nylon 6.6 UL 94V-2

Contact material

Tin

Board contact surface

Tin plated

Connector contact surface

Tin plated

RoHS-compliant

Yes

Connector orientation

Parallel (to the PCB)

Type

39301160

Engineering Part No

5569-16A2

Engineering Series Name

MINIFIT JR RA HDR

Engineering Series No

05569

Documents & Downloads

Datasheet

Datasheet 2764069 Molex Built-in SIL socket (standard) Total number of pins 16 39301160 1 pc(s) Bulk

User & Safety Instructions

User & Safety Instructions 2764069 Molex Built-in SIL socket (standard) Total number of pins 16 39301160 1 pc(s) Bulk

Description

Mini-Fit Jr. Header, Dual Row, Right-Angle, with Snap-in Plastic Peg PCB Lock, 16 Circuits, Nylon 6/6 94V-2, 2.54µm Matte Tin (Sn) Plating, Natural, Bag

What kind of Pin Headers, Receptacles systems are you looking for?