• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Molex Built-in SIL socket (standard) Total number of pins 16 50362426 1 pc(s) Tray

Image similar
Product type
Built-in SIL socket (standard)
Connector type
Power strip
No. of rows
2
Total number of pins
16
Packaging type
Tray
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Molex 50362426 MINIFIT JR RA HDR

  • Content: 1 pc(s)
  • No. of rows: 2
  • Total number of pins: 16

Our service for you

Technical specifications

Packaging type

Tray

Product type

Built-in SIL socket (standard)

Connector type

Power strip

No. of rows

2

Pins per row

8

Total number of pins

16

Content

1 pc(s)

Connection angle

90°

Case material

LCP

Manufacturer part #

50362426

Insulation material

LCP

Connector contact surface

Tin plated

RoHS-compliant

Yes

Connector orientation

Parallel (to the PCB)

Type

50362426

Engineering Part No

5569-16A7MS-130-T

Engineering Series Name

MINIFIT JR RA HDR

Engineering Series No

05569

Documents & Downloads

Datasheet

Datasheet 2760570 Molex Built-in SIL socket (standard) Total number of pins 16 50362426 1 pc(s) Tray

User & Safety Instructions

User & Safety Instructions 2760570 Molex Built-in SIL socket (standard) Total number of pins 16 50362426 1 pc(s) Tray

Description

Mini-Fit Jr. Header, Dual Row, Right-Angle, with PCB Mounting Peg, 16 Circuits, LCP Housing, 94V-0, Matte Tin (Sn), Glow-Wire Capable

What kind of Pin Headers, Receptacles systems are you looking for?