• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Molex Built-in SIL socket (standard) Total number of pins 16 39295163 1 pc(s) Bulk

Image similar
Product type
Built-in SIL socket (standard)
No. of rows
2
Total number of pins
16
Packaging type
Bulk
Features
L-shaped
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Molex 39295163 MINIFIT JR RA HDR

  • Content: 1 pc(s)
  • No. of rows: 2
  • Total number of pins: 16

Our service for you

Technical specifications

Packaging type

Bulk

Product type

Built-in SIL socket (standard)

No. of rows

2

Features

L-shaped

Total number of pins

16

Content

1 pc(s)

Manufacturer part #

39295163

Factory colour

Gold

Connector contact surface

Gold (Au)

RoHS-compliant

Yes

Connector orientation

Parallel (to the PCB)

Type

39295163

Engineering Part No

5569-16AG1

Engineering Series Name

MINIFIT JR RA HDR

Engineering Series No

05569

Documents & Downloads

Datasheet

Datasheet 2760092 Molex Built-in SIL socket (standard) Total number of pins 16 39295163 1 pc(s) Bulk

User & Safety Instructions

User & Safety Instructions 2760092 Molex Built-in SIL socket (standard) Total number of pins 16 39295163 1 pc(s) Bulk

Description

Mini-Fit Jr. Header, Dual Row, Right-Angle, with PCB Mounting Flange, 16 Circuits, PA Polyamide Nylon 6/6 94V-2, Gold (Au) Plating

What kind of Pin Headers, Receptacles systems are you looking for?