• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Molex Built-in SIL socket (standard) Total number of pins 2 26013177 1 pc(s) Single

Image similar
Product type
Built-in SIL socket (standard)
Connector type
Power strip
No. of rows
2
Total number of pins
2
Packaging type
Single
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Molex 26013177 MINIFIT JR RA HDR

  • Content: 1 pc(s)
  • No. of rows: 2
  • Total number of pins: 2

Our service for you

Technical specifications

Packaging type

Single

Product type

Built-in SIL socket (standard)

Connector type

Power strip

No. of rows

2

Connector system

wire-to-board

Features

+ snap-in nibs

Pins per row

1

Total number of pins

2

Content

1 pc(s)

Connection

Print

Connection angle

90°

Connector coating thickness

1.27 µm

Actuation direction

Parallel (to the PCB)

Case material

Nylon 6.6 UL 94V-0

Manufacturer part #

26013177

Insulation material

Nylon 6.6 UL 94V-0

Contact material

Gold

Connector contact surface

Selective gold on nickel

RoHS-compliant

Yes

Connector orientation

Parallel (to the PCB)

Type

26013177

Engineering Part No

5569-02A2GS3-210-T

Engineering Series Name

MINIFIT JR RA HDR

Engineering Series No

05569

Documents & Downloads

Datasheet

Datasheet 2764196 Molex Built-in SIL socket (standard) Total number of pins 2 26013177 1 pc(s) Single

User & Safety Instructions

User & Safety Instructions 2764196 Molex Built-in SIL socket (standard) Total number of pins 2 26013177 1 pc(s) Single

Description

Mini-Fit Jr. Header, Dual Row, Right-Angle, with Snap-in Plastic Peg PCB Lock, 2 Circuits, PA Polyamide Nylon 6/6 94V-0, 1.27µm Select Gold (Au) Plating

What kind of Pin Headers, Receptacles systems are you looking for?