• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Molex Built-in SIL socket (standard) Total number of pins 4 Contact spacing: 6.35 mm 367590103 1 pc(s) Bulk

Image similar
Product type
Built-in SIL socket (standard)
Connector type
Power strip
CS
6.35 mm
Total number of pins
4
Packaging type
Bulk
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Molex 367590103 MLX VERT HDR ASSY

  • Content: 1 pc(s)
  • Total number of pins: 4

Our service for you

Technical specifications

Packaging type

Bulk

Product type

Built-in SIL socket (standard)

Connector type

Power strip

CS

6.35 mm

Pins per row

4

Total number of pins

4

Content

1 pc(s)

Case material

Nylon 6.6 UL 94V-2

Manufacturer part #

367590103

Factory colour

Black

Insulation material

Nylon 6.6 UL 94V-2

Connector contact surface

Tin plated

RoHS-compliant

Yes

Connector orientation

Perpendicular (to the PCB)

Type

367590103

Engineering Series Name

MLX VERT HDR ASSY

Engineering Series No

42002

Documents & Downloads

Datasheet

Datasheet 2765153 Molex Built-in SIL socket (standard) Total number of pins 4 Contact spacing: 6.35 mm 367590103 1 pc(s) Bulk

User & Safety Instructions

User & Safety Instructions 2765153 Molex Built-in SIL socket (standard) Total number of pins 4 Contact spacing: 6.35 mm 367590103 1 pc(s) Bulk

Description

6.35mm Pitch MLX Power Connector Header with Pin Terminal, Vertical, 4 Circuits, Nylon 6/6 94V-2, Tin (Sn) Plating, Black, Lead-Free

What kind of Pin Headers, Receptacles systems are you looking for?