

Carton
Built-in SIL socket (standard)
Power strip
1
+ locking mechanism
6.35 mm
1
2
2.13 mm
13.5 A
20 A
NaN A
1 pc(s)
Soldering
Perpendicular (to the PCB)
Nylon (NL)
10844022
Ecru
Nylon 6/6
Phosphorus bronze
Tin
Tin
600 V
Yes
Perpendicular (to the PCB)
+105 °C
-55 °C
Molex MOL Power & Signal Sol.
A-42002-2A2A1
MLX VERT HDR ASSY
42002
Datasheet 2446902 Molex Built-in SIL socket (standard) Total number of pins 2 Contact spacing: 6.35 mm 10844022 1 pc(s) Carton
User & Safety Instructions 2446902 Molex Built-in SIL socket (standard) Total number of pins 2 Contact spacing: 6.35 mm 10844022 1 pc(s) Carton
Circuit diagramm 2446902 Molex Built-in SIL socket (standard) Total number of pins 2 Contact spacing: 6.35 mm 10844022 1 pc(s) Carton