

Bag
Built-in SIL socket (standard)
Power strip
1
+ locking mechanism
encodable
6.35 mm
4
4
13.5 A
20 A
NaN A
1 pc(s)
Soldering
90°
Perpendicular (to the PCB)
Polyester
10845040
Ecru
Polyester
Phosphorus bronze
Tin plated
Tin
600 V
Yes
Perpendicular (to the PCB)
+105 °C
-55 °C
Molex MOL Power & Signal Sol.
42002-4C1A1
MLX VERT HDR ASSY
42002
Datasheet 2446910 Molex Built-in SIL socket (standard) Total number of pins 4 Contact spacing: 6.35 mm 10845040 1 pc(s) Bag
User & Safety Instructions 2446910 Molex Built-in SIL socket (standard) Total number of pins 4 Contact spacing: 6.35 mm 10845040 1 pc(s) Bag
Circuit diagramm 2446910 Molex Built-in SIL socket (standard) Total number of pins 4 Contact spacing: 6.35 mm 10845040 1 pc(s) Bag