• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Molex Built-in SIL socket (standard) Total number of pins 15 Contact spacing: 6.35 mm 10844150 1 pc(s) Bag

Product type
Built-in SIL socket (standard)
Connector type
Power strip
No. of rows
3
CS
6.35 mm
Total number of pins
15
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 3.29 / piece)
€ 4.09
-20 %
€ 3.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

MLX

  • Content: 1 pc(s)
  • No. of rows: 3
  • Total number of pins: 15

Our service for you

Technical specifications

  • Please review product datasheet for further information.
Packaging type

Bag

Product type

Built-in SIL socket (standard)

Connector type

Power strip

No. of rows

3

Features

+ locking mechanism

encodable

CS

6.35 mm

Pins per row

5

Total number of pins

15

Nominal current

13.5 A

20 A

Nominal current - rounded value

NaN A

Content

1 pc(s)

Connection

Soldering

Connection angle

90°

Actuation direction

Perpendicular (to the PCB)

Case material

Nylon (NL)

Manufacturer part #

10844150

Factory colour

Ecru

Insulation material

PA 66 UL94V-2

Contact material

Phosphorus bronze

Board contact surface

Tin plated

Connector contact surface

Tin

RoHS-compliant

Yes

Connector orientation

Perpendicular (to the PCB)

Max. temperature

+105 °C

Min. temperature

-55 °C

Type

Molex MOL Power & Signal Sol.

Engineering Part No

A-42002-15A1A1

Engineering Series Name

MLX VERT HDR ASSY

Engineering Series No

42002

Documents & Downloads

Datasheet

Datasheet 2446908 Molex Built-in SIL socket (standard) Total number of pins 15 Contact spacing: 6.35 mm 10844150 1 pc(s) Bag

User & Safety Instructions

User & Safety Instructions 2446908 Molex Built-in SIL socket (standard) Total number of pins 15 Contact spacing: 6.35 mm 10844150 1 pc(s) Bag

Circuit diagramm

Circuit diagramm 2446908 Molex Built-in SIL socket (standard) Total number of pins 15 Contact spacing: 6.35 mm 10844150 1 pc(s) Bag

Description

6.35mm Pitch MLX Power Connector Header, Vertical, 15 Circuits, PA Polyamide Nylon 6/6 94V-2, Tin (Sn) Plating, White

What kind of Pin Headers, Receptacles systems are you looking for?

More interesting products

(*All information is plus legal VAT)