• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Molex Molex MOL DataCom & Specialty 733860191 SMB connector Socket, Plug 50 Ω 1 pc(s) Bag

1/2
Image similar
Packaging type
Bag
Product type
SMB connector
Connector type
Socket
Plug
Impedance
50 Ω
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 8.49 / piece)
€ 8.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

BSA adapters

  • 50 Ohms, SMB Jack to SMA Plug Adapter, One Piece Per Bag
  • This text is machine translated.

Our service for you

Technical specifications

  • Design: Adapter, between series adapterOrientation: Straight
Packaging type

Bag

Product type

SMB connector

Connector type

Socket

Plug

Impedance

50 Ω

Content

1 pc(s)

Max. frequency

4 GHz

Manufacturer part #

733860191

RoHS-compliant

Yes

Type

Molex MOL DataCom & Specialty

Engineering Part No

733860191

Engineering Series Name

BSA

Engineering Series No

73386

Documents & Downloads

Datasheet

Datasheet 2450110 Molex Molex MOL DataCom & Specialty 733860191 SMB connector Socket, Plug 50 Ω 1 pc(s) Bag

User & Safety Instructions

User & Safety Instructions 2450110 Molex Molex MOL DataCom & Specialty 733860191 SMB connector Socket, Plug 50 Ω 1 pc(s) Bag

Circuit diagramm

Circuit diagramm 2450110 Molex Molex MOL DataCom & Specialty 733860191 SMB connector Socket, Plug 50 Ω 1 pc(s) Bag

Description

50 Ohms, SMB Jack-to-SMA Plug Adapter, One Piece Per Bag

What kind of HF Connectors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)