• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Molex Molex MOL DataCom & Specialty 897611760 SMCX connector Plug 50 Ω 1 pc(s) Bag

Packaging type
Bag
Product type
SMCX connector
Connector type
Plug
Impedance
50 Ω
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

188 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 10
Multiple: 1
Total (€ 16.05 / piece)
€ 16.05
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Cable assemblies

  • 50 Ohms, SSMCX Straight Plug to SSMCX Straight Plug, 150.0mm Length
  • This text is machine translated.

Our service for you

Technical specifications

  • Design: CableOrientation: Straight
Packaging type

Bag

Product type

SMCX connector

Connector type

Plug

Impedance

50 Ω

Content

1 pc(s)

Cable Ø

1.32 mm

Max. frequency

6 GHz

Manufacturer part #

897611760

RoHS-compliant

Yes

Type

Molex MOL DataCom & Specialty

Engineering Part No

897611760

Engineering Series Name

RF/Coax Assemblies

Engineering Series No

89761

Documents & Downloads

Datasheet

Datasheet 2450507 Molex Molex MOL DataCom & Specialty 897611760 SMCX connector Plug 50 Ω 1 pc(s) Bag

User & Safety Instructions

User & Safety Instructions 2450507 Molex Molex MOL DataCom & Specialty 897611760 SMCX connector Plug 50 Ω 1 pc(s) Bag

Circuit diagramm

Circuit diagramm 2450507 Molex Molex MOL DataCom & Specialty 897611760 SMCX connector Plug 50 Ω 1 pc(s) Bag

Description

50 Ohms, SSMCX Straight Plug to SSMCX Straight Plug, 150.0mm Length

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 265.49*

What kind of HF Connectors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)