• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Molex Molex MOL DataCom & Specialty cat 3 Mod Jack/Plug 950097641 Socket Black 1 pc(s)

1/2
Image similar
Packaging type
Tray
Product type
RJ45 socket module
Connector type
Socket
Connector standard
RJ45
Type
Molex MOL DataCom & Specialty
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 11 Nov

6566 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 132
Multiple: 132
Total (€ 1.19 / piece)
€ 1.21
€ 1.19
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

cat 3 Mod Jack/Plug

  • Modular Jack, Right-Angle, Through Hole, 6/4, Panel Stops
  • This text is machine translated.

Our service for you

Technical specifications

  • Please review product datasheet for further information.
Packaging type

Tray

Type

Molex MOL DataCom & Specialty

Product type

RJ45 socket module

Connector type

Socket

Connector standard

RJ45

Connection

Soldering

No. of ports

1 x

Weight

2.8 g

Factory colour

Black

Content

1 pc(s)

Contact material

Copper alloy

Material

Thermoplastic

Height

16 mm

RoHS-compliant

Yes

Features

+ sleeve

Max. temperature

+80 °C

Min. temperature

-40 °C

Engineering Part No

950097641

Engineering Series Name

HIPRO RA MOD JACK

Engineering Series No

95009

Documents & Downloads

Datasheet

Datasheet 2450898 Molex Molex MOL DataCom & Specialty cat 3 Mod Jack/Plug 950097641 Socket Black 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2450898 Molex Molex MOL DataCom & Specialty cat 3 Mod Jack/Plug 950097641 Socket Black 1 pc(s)

Circuit diagramm

Circuit diagramm 2450898 Molex Molex MOL DataCom & Specialty cat 3 Mod Jack/Plug 950097641 Socket Black 1 pc(s)

Description

Modular Jack, Right-Angle, Through Hole, 6/4, Panel Stops

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 264.71€ 262.07*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)