• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Monacor IT-250TW Compression drive speaker 50 W White 1 pc(s)

1/2
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 179.99 / piece)
€ 200.00
-10 %
€ 179.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Monacor IT-250TW Pressure chamber speaker

  • 100-V transformer technology or 8 Ω operation
  • IP66-certified

Technical specifications

Product type

Compression drive speaker

RMS capacity

25 W

Max. load

50 W

Impedance

8 Ω

SPL

97

Features

sprayproof

weatherproof

2-way

IP66

Frequency range

150 - 15 000 Hz

Operating voltage

100 V

Factory colour

White

Material

Plastic

Width

37 cm

Height

27 cm

Length

30.5 cm

Weight

4 kg

Dim

(L x W x H) 30.5 x 37 x 27 cm

Max. sound pressure

97 dB

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1295605 Monacor IT-250TW Compression drive speaker 50 W White 1 pc(s)

Information

Information 1295605 Monacor IT-250TW Compression drive speaker 50 W White 1 pc(s)

Description

The monacor music horns are the ultra-modern solution to the range of a pressure chamber horn at a significantly extended frequency range. The 2-way technology with dynamic cone mid-woofer and horn tweeter realized a tonal quality improvement to the transmission of the root area of voices and instruments with conventional pressure chamber horns is not achieved. The music horns are always a perfect solution, if an optimum voice volume and/or a full-looking music transfer are required.

This text is machine translated.

Features

  • Low-cost version of a powerful Musikhornes
  • 16-cm-mid-woofer and 25-mm horn (1")
  • Can be used universally in indoor and outdoor areas, wherever high acoustic pressure and good sound is required
  • ABS-plastic housing
  • The mounting bracket and stainless steel screws included in the delivery
  • 6 power taps, connection via screw bar.