• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Omnitronic HS-45 PA compression drive speaker 30 W White 1 pc(s)

1/4
EAN:
Part number:
Item no:
Dispatches on Mon 2 Nov

50 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 67.99 / piece)
€ 67.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Omnitronic HS-45 Pressure chamber speaker

  • Compression Drive Speakers

Technical specifications

  • Input voltage: 100 V
  • Components: 13 cm loudspeaker (5)
  • Rated power: 15 W RMS (green)
  • 30 W RMS (white)
  • COM (black)
  • Sensitivity (1W, 1m): 108 dB
  • Frequency: 350 Hz - 8 kHz
  • Dimensions (H x W x D): 305 x 325 x 325 mm
  • Weight 2 kg
Product type

PA compression drive speaker

RMS capacity

15 W

Max. load

30 W

Features

sprayproof

IP44

Frequency range

350 - 8000 Hz

Operating voltage

100 V

Factory colour

White

Material

Plastic

Width

32.5 cm

Height

18 cm

Length

30.5 cm

Weight

2.6 kg

Dim

(L x W x H) 30.5 x 32.5 x 18 cm

Max. sound pressure

108 dB

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 313517 Omnitronic HS-45 PA compression drive speaker 30 W White 1 pc(s)

Description

Compression Drive Speakers · Weather-proof ABS-plastic housing (IP44) · 100-V transformer with 2 power taps · Swivelling bracket · Connection via open cable ends · For outdoor sound systems

This text is machine translated.