• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Visaton DK 133 (RAL 9010) - 100 V Horn loudspeaker 6 W 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

7 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 139.99 / piece)
€ 139.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Highlights & Details

Visaton pressure chamber horn loudspeaker

  • Pressure chamber horn loudspeaker
  • Waterproof design
  • With 100 V transformer

Technical specifications

  • Angle of radiation (–6 dB) 63° / 4000 Hz
  • Voice coil diameter 38 mm
Product type

Horn loudspeaker

Max. load

6 W

SPL

107

Features

Water-proof PP diaphragm

IP66/IP67

Frequency range

570 - 4400 Hz

Weight

830 g

Max. sound pressure

107 dB

Documents & Downloads

Datasheet

Datasheet 3308252 Visaton DK 133 (RAL 9010) - 100 V Horn loudspeaker 6 W 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3308252 Visaton DK 133 (RAL 9010) - 100 V Horn loudspeaker 6 W 1 pc(s)

Description

Pressure chamber horn loudspeaker in a waterproof design with 100 V transformer. High IP protection class, high sound pressure, good speech understanding, compact built.

This text is machine translated.