• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Monacor IT-30 PA compression drive speaker 20 W Black 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 83.99 / piece)
€ 83.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

Monacor IT-30 Pressure chamber speaker

  • 100-V transformer technology
  • Weather-resistant and IP66-certified.
  • Protected against strong water-jet

Technical specifications

  • Avg. Sound pressure (1W/1m): 108.5 dB
  • Beam angle (hor. Vert.): 80°/80°
  • Special feature: IP66, aluminum
  • Replacement voice coil: IT-230/VC.
Product type

PA compression drive speaker

RMS capacity

5 W

Max. load

20 W

Features

weatherproof

IP66

Frequency range

250 - 10 000 Hz Hz

Operating voltage

100 V

Factory colour

Black

Material

Aluminium

Length

31 cm

(Ø)

26.5 cm

Weight

2.3 kg

Dim

(Ø x L) 26.5 cm x 31 cm

Max. sound pressure

108 dB

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 314238 Monacor IT-30 PA compression drive speaker 20 W Black 1 pc(s)

Description

Weather-proof Pressure chamber speaker

This text is machine translated.

Features

  • Can be used universally for indoor and outdoor use
  • Aluminium enclosure
  • Stainless steel mounting bracket and screws
  • 4-level volume control switch.