• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Omnitronic HS-60 PA compression drive speaker 50 W White 1 pc(s)

1/5
EAN:
Part number:
Item no:
Dispatches on Fri 6 Nov

50 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 194.99 / piece)
€ 194.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Omnitronic HS-60 Pressure chamber speaker

  • Compression Drive Speakers

Technical specifications

  • Input voltage: 100 V
  • Components: 15 cm loudspeaker (6) tweeter
  • Rated power: 3.5 W RMS (red and white)
  • 4.5 W RMS (yellow + white)
  • 9 W RMS (red and green)
  • 12.5 W RMS (green + white)
  • 25 W RMS (yellow and green)
  • 50 W RMS (red and yellow)
  • 8 Ohm (red and black)
  • Sensitivity (1W, 1m): 99 dB, ±3 dB
  • Max. Acoustic pressure: 115 dB
  • Frequency range 90 Hz - 20 kHz
  • Dimensions (H x W x D): 363 x 253 x 310 mm
  • Weight: 3.9 kg
Product type

PA compression drive speaker

RMS capacity

3 W

Max. load

50 W

Impedance

8 Ω

Features

sprayproof

IP44

Frequency range

90 - 20000 Hz

Operating voltage

100 V

Factory colour

White

Material

Plastic

Width

38.5 cm

Height

39.5 cm

Length

27.5 cm

Weight

4.6 kg

Dim

(L x W x H) 27.5 x 38.5 x 39.5 cm

Max. sound pressure

115 dB

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 313260 Omnitronic HS-60 PA compression drive speaker 50 W White 1 pc(s)

Description

Compression Drive Speakers · 2-way speaker system · 100 V or 8-Ohm-Betrieb · 100-V transformer with 6 power taps and 8-ohm connection · 15 cm cone speaker (6") plus tweeter for extended frequency response · High sound pressure and wider transmission range · In the weatherproof plastic housing (IP44) · Screw terminals · For outdoor sound systems, such as sports fields, swimming pools, open air events.

This text is machine translated.