• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Motorola AM24 Baby monitor incl. camera DECT

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

11 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 40.99 / piece)
€ 40.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Audio baby phone

  • Monitoring the room temperature
  • Two-way conversation
  • Mutual conversation

Technical specifications

  • Audio baby-phone:
  • 1.5" LCD-display in black-white with orange background lighting
  • Rechargeable portable parent unit with 10 hours play time
  • Two-way conversation with highly sensitive microphone
  • Monitoring the room temperature
  • Volume control
Product type

Baby monitor incl. camera

Features

Intercom mode

Transfer type

DECT

300 m

Weight

350 g

Width

200 mm

Height

100 mm

Dim

(W x H x D) 200 x 100 x 250 mm

Factory colour

White

Depth

250 mm

UKCA

yes

Transmitter

yes

Backlight display

yes

Temperature sensor

yes

Rechargeable

yes

Receiver

yes

Battery low sound alert

yes

Maximum range

300 m

Auto out of range warning

yes

On/off switch

yes

Built-in camera

no

Built-in display

yes

Documents & Downloads

Datasheet

Datasheet 3450475 Motorola AM24 Baby monitor incl. camera DECT

User & Safety Instructions

User & Safety Instructions 3450475 Motorola AM24 Baby monitor incl. camera DECT

User & Safety Instructions 3450475 Motorola AM24 Baby monitor incl. camera DECT

User & Safety Instructions 3450475 Motorola AM24 Baby monitor incl. camera DECT

Description

The Motorola AM24 is an audio surveillance device with DECT technology and a range of up to 1,000 feet, so that you can move freely in the house and remain in contact with your baby. Relieve your little ones by two-way conversations, and you know if it is comfortable in your rooms by monitoring the room temperature.

This text is machine translated.

Scope of delivery

  • Audio baby phone

What kind of Baby Monitors are you looking for?

More interesting products

(*All information is plus legal VAT)