• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Motorola PIP1510 Baby monitor incl. camera Radio 2.4 GHz

1/8
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 134.99 / piece)
€ 134.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

5.0" Motorised video baby monitor

  • Remote controlled panning, tilting and zooming
  • Secure private connection
  • Range of up to 1,000ft
  • Mutual conversation
  • Sensitive microphone

Technical specifications

  • Display:
  • 5.0" color display with 480 x 272px resolution
  • Rechargeable 2,800 mAh battery with 7 hours playing time
  • Sound level indicator
  • Room temperature monitoring with warning messages
  • Low battery warning
  • Warnings upon exceeding the range
  • Camera.
  • Remote controlled panning, tilting and zooming
  • Infrared night vision
  • 5 x soothing lullabies
  • Two-way conversation with highly sensitive microphone
  • Wall mounting (with supplied holder)
Product type

Baby monitor incl. camera

Features

Night vision mode

Frequency

2.4 GHz

Transfer type

Radio

Documents & Downloads

Datasheet

Datasheet 3450482 Motorola PIP1510 Baby monitor incl. camera Radio 2.4 GHz

User & Safety Instructions

User & Safety Instructions 3450482 Motorola PIP1510 Baby monitor incl. camera Radio 2.4 GHz

Description

PIP, a friendly night vision camera with remote-controlled pan, tilt and zoom function that allows you to see your baby optimally, as well as listen in and speak with the two-way voice function. You can control the camera remotely via the portable 5-inch monitor, and thanks to the two noise level indicators, you don't have to worry that you don't hear your baby.

This text is machine translated.

Scope of delivery

  • Display
  • Camera

What kind of Baby Monitors are you looking for?

More interesting products

(*All information is plus legal VAT)