• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

truelife NannyCam H32 Pro Baby monitor incl. camera Digital 2.4 GHz

1/11
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

17 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 114.99 / piece)
€ 114.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

truelife NannyCam H32 Pro baby monitor with camera

  • Modern baby phone with convenient functions of truelife
  • Reliable transmission and range up to 300 Meters
  • Measures baby's room temperature
  • Transmits the voice of the parents or plays lullabies
  • Long battery life through VOX-mode

Technical specifications

  • LCD resolution 320 x 240 / 20 fps
  • Operating temperature -10 to +45°C.
  • Rechargeable battery in parent unit: Li-polymer 1000 mAh
  • USB-C® connection
Product type

Baby monitor incl. camera

Features

Battery charging mode

Battery indicator mode

Intercom mode

Night vision mode

Frequency

2.4 GHz

Transfer type

Digital

300 m

Receiver size

120 x 70 x 17 mm

Transmitter dimensions

106 x 67 x 25 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3313965 truelife NannyCam H32 Pro Baby monitor incl. camera Digital 2.4 GHz

Description

The NannyCam H32 Pro by truelife is a digital video camera for baby monitoring with a clear, colored 8.13 cm (3.2") LCD display, a room thermometer and an automatic night mode. The sound and image transmission is of excellent quality day and night. You can rest assured and at the same time that your loved ones are doing well because the applied digital technology with a frequency of 2.4 GHz guarantees a safe and stable signal.

Utilization and reach
The installation can really be done by everyone within a few minutes. Connect the parent unit and the camera to the mains socket, switch it on and watch live broadcasts at the same time. You don't have to worry about setting up Wi-Fi, resolving Internet failures, interference, or similar problems. The transmission works reliably up to 300 m outdoors. You can expect a stable signal up to 100 m away in the apartment or house.

No worries all day
All day long, you can move with the parent unit with its clear 8.13 cm (3.2") display without any problem without connection to the power source. When the VOX regime is on, the parent unit can remain in operation for up to 24 hours thanks to a generous rechargeable battery. Furthermore, you can store up to 5 times, which you can use as an alarm clock or as a reminder to take medication on a regular basis. So you have one worry less.

Clear image day and night
You don't have to worry about a loss of quality in the picture next evening. When it gets dark, the infrared LEDs are activated automatically and you can enjoy the time your child is asleep in high resolution. Thanks to the large LCD-display you can keep track of, WAS makes your child currently. Let the technology take care of your child.

Can also be used as thermometer
Thanks to the temperature sensor on the camera, you can always see the current temperature in the children's room on your LCD display. The child does not yet have as good thermal regulation as you do, so it can also make a minimal temperature change uneasy.

Calm voice and sound
When you fall asleep, sometimes your child only needs to hear your soothing voice. Thanks to this possibility, you can contact your child wherever you are in the household simply by pressing a single button. At the same time you will also hear the quietest laugh, marvel or swallow of your child. You can naturally turn the sound down or louder on the LCD screen. You can also select one of the 8 soothing melodies that will help you calm your child down.

Without limitations, also far from the socket
Thanks to the USB connection, you can use a power bank instead of the electrical socket and thus use the baby camera while traveling or outdoors, for example for monitoring the baby carriage in the garden or on the balcony.

Thanks to the VOX regime, you will always be alerted when something happens
Activating the VOX regime in the parent unit reduces battery consumption. When the VOX regime is activated, the live image turns off the display after a short quiet moment and limits the audio transmission to save energy. This mode is Ideal for a night-time monitoring of the child. Crying or any other sound activates the camera and parent unit. This way, you will be immediately informed of the situation and immediately see WAS happening. You can also set the sensitivity of the VOX regime. This allows you to avoid activation at a level of noise that is still normal and does not cause you to worry about.

This text is machine translated.

Features

  • 8.13 cm (3.2") color LCD screen
  • Night vision up to a range of 5 m.
  • Volume control
  • VOX regime - Motion and sound detection
  • Sensitivity control of the VOX function
  • Range loss display
  • Parent unit battery indicator
  • Room temperature display
  • Temperature sensor with up to 5 alarm functions
  • Alarm clock (up to 5 times) Two-way communication
  • 8 melodies (lullaby)
  • USB charging possible from external sources, e.g. power bank
  • Wall mounting possible.

Scope of delivery

  • Parent unit with rechargeable battery
  • Baby unit (camera)
  • 2 x power supplies
  • User manual.

What kind of Baby Monitors are you looking for?

More interesting products

(*All information is plus legal VAT)