• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Motorola PIP15 Baby monitor incl. camera USB, DECT

1/8
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 69.99 / piece)
€ 69.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Highlights & Details

HD audio baby phone

  • HD sound
  • Extended range
  • Up to 9 hours battery life
  • Portable Monitors
  • Night light and lullabies
  • Monitoring the temperature

Technical specifications

  • HD AUDIO C MONITOR:
  • Bright, backlit 1.5" display
  • Broadband audio - HD sound
  • Portable - up to 9 hours battery life
  • Night light (local and remote-controlled)
  • Conversation in both directions
  • Monitoring the room temperature
  • Contains 4 AAA rechargeable batteries
  • Alarm for acoustic detection
Product type

Baby monitor incl. camera

Features

Intercom mode

Transfer type

USB

DECT

450 m

Documents & Downloads

Datasheet

Datasheet 3450476 Motorola PIP15 Baby monitor incl. camera USB, DECT

User & Safety Instructions

User & Safety Instructions 3450476 Motorola PIP15 Baby monitor incl. camera USB, DECT

Description

Crystal-clear sound quality, a large range of up to 450 m and the convenience of a portable device - and all without mains power. Calm your child from a distance with two-way conversations, play soothing lullabies or activate the soft night light. The secure connection of the Motorola PIP15 ensures that your baby is safe and well cared for.

This text is machine translated.

Scope of delivery

  • HD AUDIO BABY MONITOR

What kind of Baby Monitors are you looking for?

More interesting products

(*All information is plus legal VAT)