• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Motorola PIP1500 Connect Baby monitor incl. camera 2.4 GHz

1/8
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 149.99 / piece)
€ 149.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

5.0" baby monitor

  • Secure private connection
  • A portable 5.0-inch parent monitor
  • Range of up to 1,000ft
  • Monitoring the room temperature
  • No Wi-Fi or APP required
  • Complete control
  • Wall bracket
  • Mutual conversation

Technical specifications

  • Display:
  • 5.0" color display with 480 x 272px resolution
  • Rechargeable 2,800 mAh battery with 7 hours playing time
  • Sound level indicator
  • Room temperature monitoring with warning messages
  • Low battery warning
  • Warnings upon exceeding the range
  • Camera.
  • Digital Zoom
  • Infrared night vision
  • 5 x soothing lullabies
  • Two-way conversation with highly sensitive microphone
  • Wall mounting (with supplied holder)
Product type

Baby monitor incl. camera

Features

Night vision mode

Intercom mode

Frequency

2.4 GHz

300 m

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3450485 Motorola PIP1500 Connect Baby monitor incl. camera 2.4 GHz

Description

PIP, the friendly night vision camera that lets you keep an eye on your baby wherever you are. The large, portable 5" monitor has two bars to indicate the noise level, so you never have to worry about not hearing your baby. Help your baby fall asleep while sleeping and thanks to room temperature monitoring, you can tell if the room is too warm or too cold.

This text is machine translated.

Scope of delivery

  • Display
  • Camera

What kind of Baby Monitors are you looking for?

More interesting products

(*All information is plus legal VAT)