truelife NannyCam R3 Smart - intelligent baby phone with unlimited range.
Be reassured that your baby is doing well. As an unobtrusive guard for babies and older children, the truelife NannyCam R3 Smart baby monitor lets you keep an eye on your small device wherever you are. You can easily pair the baby monitor with your mobile phone and in the truelife Smart APP, which is completely in German. You can not only monitor, WAS does your baby, but also set up various intelligent functions. Everything is easy, fast and safe. The rotating baby monitor continuously monitors the area in which the baby is located and delivers full HD images. It can detect movements, noises and temperatures and alert you at the right time, if something is not correct. Weighing songs, in turn, help to weigh your baby into sleep and create a pleasant environment for it.
You can see everything, from everywhere
The rotating baby monitor truelife NannyCam R3 Smart can track movements and rotate to follow them. Beyond that the wide angle lens sees in all corners and activates the night view automatically in darkness. The range of the baby monitor is unlimited thanks to the Internet connection, and it definitely doesn't sleep when the screen of your phone is turned off. It records every movement and every noise and sends you a notification to your mobile phone. It can also record on an SD card in 24/7-mode.
truelife smart app that will help you miss a thing
Simply pair the truelife NannyCam R3 Smart with your phone or another intelligent device via the truelife Smart APP, which is completely available in German. You do not need any additional device. The account can also be shared with other people, such as the partner or grandparents, and there is no limit to the number of participants. truelife smart app also uses five-layer security technology with military AES data encryption, so you don't have to worry about outside intrusion. Your baby is thus safe. Why this protection? We protect your greatest treasure.
Monitors and soothing
With the truelife Smart APP you can set up the truelife NannyCam R3 Smart in such a way that it corresponds to your needs and those of your baby. For your peace of mind, the intelligent detector records noise, movement and temperature and alerts you on your phone when there are changes. The baby monitor has soothing cradle songs and can even imitate the heartbeat. If your child reacts more to your voice, you can communicate with them by using two-way communication. You will also appreciate this function in older children.
MOON PHASES:
• truelife Smart APP – Simply pair the baby monitor with your mobile phone using the QR code and set it up everything, WAS you need, in the truelife smart app, which is completely in German. You can also share your account with other household members.
• Clear Full HD image - The camera can record Full HD video at up to 1080p. It captures all moments in the best quality.
• Unlimited range - The unlimited range of the Internet connection allows you to keep an eye on your baby from anywhere, even from the workplace.
• Weighing Songs – The baby monitor features 5 lullabies and imitates the mother's heartbeat.
• Automatic night vision - The baby monitor automatically switches to night vision mode when it is dark, so you can keep an eye on your baby at any time of the day.
• Two-way communication - With the two-way sound transmission, you can calm a crying baby with your own voice, even from the next room.
• Motion, noise and temperature detection - If a motion, noise or temperature is detected, the baby monitor sends a notification to your mobile phone.
• Track and rotate movements - The rotating baby monitor has the ability to detect and rotate behind them. You can use this function e.g. for older children or pets.
• Continuous recording - The baby monitor can record 24 hours a day, WAS passes in the room, and stores it on a microSD card.
• Unlimited number of users - With the ability to share your account with multiple household members, you, your partner and your grandparents can keep an eye on your child.
• Anti-hack protection - The five-step security technology ensures that all your data is secure and no hacker gets into it.
• Take photos and videos - The truelife Smart app lets you take photos or videos and view them in the APP Gallery.
• Vertical and horizontal rotation – The wide angle lens with a viewing angle of 100° gives you a complete overview of what's happening in your child's room. The camera turns both horizontally and vertically. You don't have to worry about missing something.
• Wall mount - A wall mount kit is also included.
• Mounting at the baby cot - You can also buy the handy truelife NannyCam Holder, which you can simply attach to the cot. It is handy and you can even take it everywhere.
• Cloud Solution - You can also subscribe to a cloud storage and store all your records there.
• More cameras in the APP - You can buy up to 16 cameras and connect them to the truelife Smart APP to keep an eye on more than just your child.
• Power bank operation - You can take your baby monitor with you when you're on the move. The truelife NannyCam R3 Smart can actually be powered using a power bank.
This text is machine translated.