• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Motorola PIP11 Baby monitor DECT

1/8
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

24 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 40.99 / piece)
€ 40.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Audio baby-phone PIP11

  • LCD screen with backlightCommunication in both directionsMeasures the room temperatureLullabies

Technical specifications

  • Weight of baby unit 60 gWeight of parent unit 70 g
Product type

Baby monitor

Features

Battery charging mode

Intercom mode

Transfer type

DECT

300 m

Receiver size

51.8 x 34.5 x 96.2 mm

Transmitter dimensions

51.8 x 34.5 x 96.2 mm

Documents & Downloads

Datasheet

Datasheet 2859368 Motorola PIP11 Baby monitor DECT

User & Safety Instructions

User & Safety Instructions 2859368 Motorola PIP11 Baby monitor DECT

Description

Do you want to be sure that everything is going well, even if you can't see your child directly? With the Motorola Babyphone PIP11 from the Motorola series you can hear your baby up to 300 meters away and talk to it via the two-way communication of the parent unit. The baby unit has an amber night light and can play lullabies. Thanks to the bright background lighting of the LCD display, the parent unit can be read clearly even in the dark. Connect yourself with your baby from a distanceYou don't have to worry about missing a baby's sound. The highly sensitive microphone picks up any sound even when the parent unit's tone is switched off. The LED keeps you up-to-date even when you can't hear your baby. The baby monitor and the parent unit can reach up to 300 meters from each other; indoors, the range is an average of 50 meters due to obstacles. Enough to stay in touch with your baby throughout the house.Secure private connectionWhen it comes to your baby, the health and safety of your child is of course top priority. The Babyphone PIP 11 offers a secure, private connection between the parent unit and the baby phone using the wireless DECT technology. This technology not only offers a much larger connection area than Bluetooth, but also makes the connection much less susceptible to privacy intrusions. You don't have to worry that strangers accidentally or intentionally listen to the baby monitor or you.

This text is machine translated.

Features

  • Amber colored night lightHighly sensitive microphoneDECT-wireless-technology.

Scope of delivery

  • Baby phone
  • QSG
  • Charger adaptor.

What kind of Baby Monitors are you looking for?

More interesting products

(*All information is plus legal VAT)