• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Motorola VM50G Baby monitor incl. camera Radio 2.4 GHz

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 134.99 / piece)
€ 134.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Highlights & Details

5.0" baby monitor

  • Secure connection between camera and surveillance device
  • Remote control, pan, tilt and zoom
  • Two-way conversation
  • Full room coverage
  • No Wi-Fi or APP required

Technical specifications

  • Monitor:
  • 5" LCD color display with 480 x 272px resolution
  • 2,000 mAh-battery with 5 hours playing time
  • Sound level indicator
  • Room temperature monitoring with warning messages
  • Connection of up to 4 cameras with split screen or multi-view in patrol mode
  • Low battery warning
  • Warnings upon exceeding the range
  • Folding stand for the parent unit
  • Camera.
  • Motorised pivot, tilt and 2 x digital Zoom
  • Infrared night vision device
  • Calming lullabies
  • Two-way conversation with highly sensitive microphone
Product type

Baby monitor incl. camera

Features

Intercom mode

Night vision mode

Frequency

2.4 GHz

Transfer type

Radio

Documents & Downloads

Datasheet

Datasheet 3450481 Motorola VM50G Baby monitor incl. camera Radio 2.4 GHz

User & Safety Instructions

User & Safety Instructions 3450481 Motorola VM50G Baby monitor incl. camera Radio 2.4 GHz

User & Safety Instructions 3450481 Motorola VM50G Baby monitor incl. camera Radio 2.4 GHz

Description

The Motorola VM50G features a 5" screen and a camera with remote pan, tilt and digital Zoom, as well as night vision. Talk to your little ones with two-way conversation, and know if your room is too hot or too cold with room temperature monitoring.

This text is machine translated.

Scope of delivery

  • Display
  • Camera

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 184.98*

What kind of Baby Monitors are you looking for?

More interesting products

(*All information is plus legal VAT)