• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Arenti AINanny B2 Kit Bavy monitor incl. camera Wi-Fi, Radio 2.4 GHz

1/12
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 109.99 / piece)
€ 109.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

Arenti AINanny B2 Kit Full-HD Video-Baby phone with 12.7 cm (5") LCD-screen, pivot- and tilt function with auto-tracking

  • Full HD-resolution 1920 x 1080 pixels
  • 12.7 cm (5") LCD screen with built-in 3350 mAh battery that provides long battery life for continuous monitoring.
  • IR night vision
  • Private connection – the screen and camera are connected without WLAN
  • Pan and tilt motion with automatic motion tracking
  • Intelligent noise detection with notification
  • Temperature sensor: Monitoring the environment for the well-being of the baby
  • Two-way audio and 14 soothing melodies
  • Meal Reminder: Supports adherence to scheduled meals.
  • Expandable with separate AInanny cameras: Flexibility to monitor multiple rooms.
  • Local storage on SD card and/or cloud storage: Flexible storage options for recordings.
  • Alexa and Google assistant compatibility

Technical specifications

  • Camera - camera resolution 2 MP FHD (1920 x 1080)
  • Camera - video compression: H.264
  • Adjust camera angle: Tilt: -15°~78°, pan: 0°~355°
  • Camera - Supported operating systems: IOS 9 or higher, Android 5 or higher
  • Camera operating temperature 0 to 40 °C.
  • Camera - SD card storage options (Max. 256 GB), cloud storage
  • Camera dimensions 76 x 73 x 117 mm
  • Camera weight 184 g
  • Screen - screen size: 12.7 cm (5") LCD
  • Screen - screen resolution: 720P HD (1280 x 720)
  • Screen - battery capacity 3350 mAh
  • Screen - working current 330 mA
  • Screen - standby current 12 mA
  • Screen - working temperature and humidity: 0-40°C, humidity < 90% without condensation
  • Screen Storage: Max. 128 GB SD-card
  • Screen dimensions 157 x 45 x 81 mm
  • Screen weight 180 g
Product type

Bavy monitor incl. camera

Features

Night vision mode

Intercom mode

Battery charging mode

Frequency

2.4 GHz

Transfer type

Wi-Fi

Radio

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3730476 Arenti AINanny B2 Kit Bavy monitor incl. camera Wi-Fi, Radio 2.4 GHz

Description

The Arenti AINanny B2 Kit is a modern baby monitor with camera and monitor, designed for safe, reliable and comfortable baby monitoring. It combines high-resolution imaging technology, intelligent analysis functions and day-to-day organization aids in a closed system. This makes the set suitable for surveillance in your home as well as for mobile access via the APP.

Secure monitoring without WLAN dependence
The camera and monitor are paired once and then communicate via a direct, private radio connection, which does not need any Wi-Fi for the screen. Thus the monitoring remains stable and protected even without Internet. For remote access, the camera can also be connected to the WLAN so that live images, notifications and playback can also be retrieved via the smartphone APP.

Full HD camera with comprehensive room cover
The integrated camera delivers full HD videos with 1920 x 1080 pixels and enables a clear, detailed presentation of the children's room. Motorised pivot and tilt with automatic motion tracking covers almost any angle in the room. Thus sleep phases, movements and important moments remain reliably in the visual field.

Clear night view without disturbing the sleep
The black and white night view provides clear pictures even in total darkness without using additional light. The children's room remains calm and undisturbed, while visual surveillance is guaranteed around the clock.

Intelligent noise and motion detection
The Arenti AINanny B2 kit analyzes the continuous image and sound signals. The intelligent sound detection filters out interfering ambient noises and only reports relevant events. In addition, the motion detection informs, as soon as activity in the bed or in the room is detected.

VOX mode for event-controlled monitoring
In VOX mode, the screen remains dark as long as there is silence. The display switches on automatically only when there are sounds or movements. This saves energy, extends battery life and enables discrete, on-demand monitoring.

Meal alarm clock
The integrated meal clock helps you to keep your baby's meal times on time, and WAS is especially useful in the stressful office everyday life. The alarm clock is easy to set and reminds reliably of each meal.

Two-way audio and soothing sounds
The two-way audio function allows you to talk to your baby at any time. So you can calm your baby with your voice, when it is uneasy, or simply interact with it, even when you are in another room. In addition, there are 14 lullabies and white noise available to make it easier to fall asleep and to acoustically accompany unstable phases.

Flexible use on multiple devices
- Private home mode: Direct connection between camera and monitor
- Remote access: Live surveillance via smartphone APP from anywhere
- Hands-free support: Display on compatible devices via voice command
- Large-screen display: Live images and recordings on larger screens

Secure storage and data protection
The baby monitor supports SD cards with a capacity of up to 256 GB and also offers the option of storing video in the cloud. Thanks to AES-128 encryption all data is stored securely, so that your privacy remains protected. These security measures ensure that all recordings and information concerning the well-being of your baby are accessible only to you.

This text is machine translated.

Scope of delivery

  • 1x camera
  • 1x screen
  • 2 x mains adaptor
  • 2x power cord
  • 1x quick instructions
  • 1x brackets
  • 1x mounting material
  • 1x reset pen

What kind of Baby Monitors are you looking for?

More interesting products

(*All information is plus legal VAT)