• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Mueller Electric BU-1420701231 Adapter SMA socket - PCB Straight Brass

Product type
Adapter
Type A
SMA socket
Type B
PCB
Factory colour
Brass
Type
BU-1420701231
Datasheet (PDF)
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.99 / piece)
€ 4.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Highlights & Details

BU-1420701231 SMA connector for PCB mounting 50 ohm PCB

  • Impedance: 50 ohm
  • Frequency 0–18 g.
  • Operating voltage: 335 volts at sea level
  • Dielectric withstand voltage: Min. 1000 Volt at sea level
  • Housing: Gold-plated brass
  • Contact: Gold-plated beryllium copper
  • Isolator: Teflon
  • -65 °C to +150 °C.

Technical specifications

Product type

Adapter

Type A

SMA socket

Type B

PCB

Factory colour

Brass

Type

BU-1420701231

Dim

(L x W) 13.46 mm x 7.92 mm

Weight

1.4 g

Tip material

Gold-plated beryllium copper

Nominal voltage

335 V

Width

7.92 mm

Length

13.46 mm

Shaft length

3.93 mm

Tip length

1.01 mm

Plug features

Straight

Type

BU-1420701231

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3527379 Mueller Electric BU-1420701231 Adapter SMA socket - PCB Straight Brass

User & Safety Instructions

User & Safety Instructions 3527379 Mueller Electric BU-1420701231 Adapter SMA socket - PCB Straight Brass

Description

SMA socket, straight, 50 Ohm, for printed circuit board

This text is machine translated.

Scope of delivery

  • BU-1420701231

More interesting products

(*All information is plus legal VAT)