• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Mueller Electric BU-1420701806 Adapter SMA socket - PCB Nickel-coated

Product type
Adapter
Type A
SMA socket
Type B
PCB
Factory colour
Nickel-coated
Jack diameter
Gewinde: 1/4"-36UNS-2A
Datasheet (PDF)
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.99 / piece)
€ 4.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Highlights & Details

BU-1420701806 SMA plug connector for PCB mounting

  • Impedance: 50 ohm
  • Frequency 0–18 g.
  • Operating voltage 335 volt at sea level
  • Dielectric withstand voltage: Min. 1000 Volt at sea level
  • Nickel-plated brass housing
  • Contact: Gold-plated beryllium copper
  • Isolator: Teflon
  • -65 °C to +150 °C.
  • RoHS 3 compliant
  • This text is machine translated.

Technical specifications

Product type

Adapter

Type A

SMA socket

Type B

PCB

Factory colour

Nickel-coated

Jack diameter

Gewinde: 1/4"-36UNS-2A

Connector

SMA plug

Type

BU-1420701806

Dim

(L x W x H) 9.52 x 9.52 x 7.92 mm

Weight

2.2 g

Tip material

Gold plated beryllium copper

Width

9.52 mm

Height

7.92 mm

Length

9.52 mm

Tip length

4,75 mm

Type

BU-1420701806

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3527383 Mueller Electric BU-1420701806 Adapter SMA socket - PCB Nickel-coated

User & Safety Instructions

User & Safety Instructions 3527383 Mueller Electric BU-1420701806 Adapter SMA socket - PCB Nickel-coated

Description

Scope of delivery

  • BU-1420701806

More interesting products

(*All information is plus legal VAT)