• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Mueller Electric BU-1420711821 Adapter SMA socket - PCB Straight Brass

Product type
Adapter
Type A
SMA socket
Type B
PCB
Reading category
Ohne Messkategorie
Factory colour
Brass
Datasheet (PDF)
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.79 / piece)
€ 4.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

SMA connector for PCB mounting, edge mounting

  • For mounting on 1.57 mm (0.062 inch) thick PCBs
  • Impedance: 50 ohm
  • Frequency 0 - 18 g
  • Operating voltage 335 volt at sea level
  • VSWR: 1.35 at 10 GHz with LMR-100 cable
  • Dielectric withstand voltage: Min. 100 Volt at sea level
  • Housing: Gold-plated brass
  • Contact: Gold-plated beryllium copper
  • Isolator: Teflon
  • -65 °C to +150 °C.
  • RoHS 3 compliant
  • This text is machine translated.

Technical specifications

Product type

Adapter

Type A

SMA socket

Type B

PCB

Factory colour

Brass

Reading category

Ohne Messkategorie

Jack diameter

6,35 mm

Connector

SMA plug (SMA plug)

Type

BU-1420711821

Dim

(L x W x H) 9.52 x 6.35 x 6.35 mm

Weight

1.6 g

Tip material

Gold-plated beryllium copper

Nominal voltage

335 V

Width

6.35 mm

Height

6.35 mm

Length

9.52 mm

Shaft length

3.81 mm

Plug features

Straight

Type

BU-1420711821

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3527388 Mueller Electric BU-1420711821 Adapter SMA socket - PCB Straight Brass

User & Safety Instructions

User & Safety Instructions 3527388 Mueller Electric BU-1420711821 Adapter SMA socket - PCB Straight Brass

Description

Scope of delivery

  • BU-1420711821

More interesting products

(*All information is plus legal VAT)