• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Mueller Electric BU-2323-10-79-5 Test lead 4 mm jack 4 mm jack 2 m Green 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 49.99 / piece)
€ 49.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Technical specifications

Product type

Test lead

Type A

4 mm jack

Type B

4 mm jack

Cable length

2 m

Factory colour

Green

Plug features

Nestable

Material

Silicone

Nominal voltage

600 V

Nominal current

45 A

Nominal current - rounded value

45 A

Type

BU-2323-10-79-5

Documents & Downloads

Datasheet

Datasheet 2923947 Mueller Electric BU-2323-10-79-5 Test lead 4 mm jack 4 mm jack 2 m Green 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2923947 Mueller Electric BU-2323-10-79-5 Test lead 4 mm jack 4 mm jack 2 m Green 1 pc(s)

Description

Green 2 meter test lead with stackable, retractable 4 mm banana plugs at both ends of a silicone-sheathed 10 AWG wire. Spring-loaded, transparent, retractable sheath that provides electrical protection when the cable is not installed. 10 AWG silicon wire, 1064 strands 56/08x19C, tin-plated copper with highly flexible sheath with 5 mm diameter.

This text is machine translated.

Scope of delivery

  • BU-2323-10-79-5

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)