• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Mueller Electric BU-2323-10-36-0 Test lead 4 mm jack 4 mm jack 91.4 cm Black 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

1 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 48.99 / piece)
€ 48.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Technical specifications

Product type

Test lead

Type A

4 mm jack

Type B

4 mm jack

Cable length

91.4 cm

Factory colour

Black

Plug features

Nestable

Material

Silicone

Nominal voltage

600 V

Nominal current

45 A

Nominal current - rounded value

45 A

Type

BU-2323-10-36-0

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3330874 Mueller Electric BU-2323-10-36-0 Test lead 4 mm jack 4 mm jack 91.4 cm Black 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3330874 Mueller Electric BU-2323-10-36-0 Test lead 4 mm jack 4 mm jack 91.4 cm Black 1 pc(s)

Description

Banana plugs that can be stacked on the back and have high-force springs to ensure better grip. Spring-loaded, transparent, retractable sheath that provides electrical protection when the cable is not installed.

This text is machine translated.

Features

  • 10 AWG silicon wire
  • 1064 strands 56/08x19C
  • Tin-plated copper with a highly flexible sheath (5 mm diameter)

Scope of delivery

  • Test lead

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)