• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Mueller Electric BU-27.259.2 Alligator clip Banana jack Black

Datasheet (PDF)
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1.49 / piece)
€ 1.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

BU-27.259.2 Fully insulated safety alligator clip, black

  • 4 mm
  • Black

Technical specifications

Product type

Alligator clip

Connection

Banana jack

Max. clamping range

8 mm

Factory colour

Black

Nominal voltage

30 V AC

60 V DC

Jack diameter

4 mm

Length

76.2 mm

Tip material

Nickel-coated steel

Content

1 pc(s)

Nominal current

19 A

Width

7.62 mm

Height

12.7 mm

Type

BU-27.259.2

Documents & Downloads

Datasheet

Datasheet 3527421 Mueller Electric BU-27.259.2 Alligator clip Banana jack Black

User & Safety Instructions

User & Safety Instructions 3527421 Mueller Electric BU-27.259.2 Alligator clip Banana jack Black

Description

Fully insulated alligator clip with push button to open the clamp, user friendly, connection is 4 mm banana plug without sheath or with retractable sheath.

This text is machine translated.

Scope of delivery

  • BU-27.259.2

What kind of Tapping Clamps are you looking for?

More interesting products

(*All information is plus legal VAT)