

Copper wire
1 x
3 m
6.5 mm²
Silicone
highly flexible
6.5 mm
1100 V
8
8
WI-M-8-10-0
Black
3 m
No
1 x 6.5 mm²
Yes
+200 °C
-40 °C
WI-M-8-10-0
Underwriters Laboratories Inc. (UL)
Datasheet 3330925 Mueller Electric WI-M-8-10-0 Copper wire 1 x 6.5 mm² Black 3 m
User & Safety Instructions 3330925 Mueller Electric WI-M-8-10-0 Copper wire 1 x 6.5 mm² Black 3 m
The necessary accessories are required to use the article as described.