• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Müller KNX 23685 Light sensor LS 20.00 knx

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 114.99 / piece)
€ 114.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Technical specifications

  • Operating voltage: via KNX bus voltage
Product type

Light sensor

Series

KNX

Used at

Outdoors

IP54

Power supply (LOV)

via PSU bus

Data transfer (Smart Home)

Wired

Frequency

868 MHz

Mounting type

Structure

Factory colour

White (transparent)

Width

75 mm

Height

42 mm

Depth

89.5 mm

Dim

(W x H x D) 75 x 42 x 89.5 mm

Hub

Not required, optional for remote access

n.rel.

Weight

100 g

Features

Test function

Documents & Downloads

Datasheet

Datasheet 1954060 Müller KNX 23685 Light sensor LS 20.00 knx

User & Safety Instructions

User & Safety Instructions 1954060 Müller KNX 23685 Light sensor LS 20.00 knx

User & Safety Instructions 1954060 Müller KNX 23685 Light sensor LS 20.00 knx

Description

Light/Brightness sensor for the KNX building systems technology

This text is machine translated.

Features

  • Light controlTwilight switch with day programTimer with day programSmall, compact designWall constructionEasy to Set UpAlso suitable for outdoor use (IP 54)

What kind of KNX are you looking for?

More interesting products

(*All information is plus legal VAT)