• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MEAN WELL KAA-8R-10S Multi-purpose switching actuator 8-channel

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

36 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 144.99 / piece)
€ 144.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Output current per channel 10 A
Product type

Multi-purpose switching actuator

Used at

Indoors

Operating voltage

31 V DC

Data transfer (Smart Home)

Wired

Channels

8

Mounting type

DIN rail

Width

72 mm

Height

90 mm

Depth

57 mm

Dim

(W x H x D) 72 x 90 x 57 mm

Hub

Not required, optional for remote access

n.rel.

Weight

312 g

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 2900952 MEAN WELL KAA-8R-10S Multi-purpose switching actuator 8-channel

User & Safety Instructions

User & Safety Instructions 2900952 MEAN WELL KAA-8R-10S Multi-purpose switching actuator 8-channel

Warranty Terms

Warranty Terms 2900952 MEAN WELL KAA-8R-10S Multi-purpose switching actuator 8-channel

What kind of KNX are you looking for?

More interesting products

(*All information is plus legal VAT)