• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MEAN WELL KNX KNX-40E-1280 SMPSU KNX-40E-1280

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

16 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 109.99 / piece)
€ 109.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

MEANWELL KNX switched-mode power supply 30 V/1280 mA KNX-40E with built-in choke power: 40 W

  • KNX-switching power supply with built-in choke
  • Directly on the DIN-rail mountable
  • Closed design, touch-proof screw terminals
  • Universal input
  • Overload protection through current limitation, auto recovery
  • Protected against short circuit, overload, over voltage
  • SELV
  • This text is machine translated.

Technical specifications

Product type

SMPSU

Series

KNX

not cloud-enabled

Used at

Fixed

Indoors

IP20

Power supply (LOV)

mains-powered

Operating voltage

230 V AC

38.4 W

Data transfer (Smart Home)

Wired

Mounting type

DIN rail

Factory colour

Light grey

Width

72 mm

Height

90 mm

Depth

57 mm

Dim

(W x H x D) 72 x 90 x 57 mm

Hub

Not required, optional for remote access

n.rel.

Weight

328 g

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 2143922 MEAN WELL KNX KNX-40E-1280 SMPSU KNX-40E-1280

User & Safety Instructions

User & Safety Instructions 2143922 MEAN WELL KNX KNX-40E-1280 SMPSU KNX-40E-1280

Warranty Terms

Warranty Terms 2143922 MEAN WELL KNX KNX-40E-1280 SMPSU KNX-40E-1280

Description

Features

  • KNX-switching power supply with built-in choke
  • Directly on the DIN-rail mountable
  • Closed design, touch-proof screw terminals
  • Universal input
  • Overload protection through current limitation, auto recovery
  • Protected against short circuit, overload, over voltage
  • SELV

What kind of KNX are you looking for?

More interesting products

(*All information is plus legal VAT)