• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Müller KNX 24241 Audio interface AS 36.03 knx

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 209.99 / piece)
€ 209.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

Weidmüller AS 36.03 KNX audio interface

  • Audio interface for the KNX busFlush mounting6 individual MP3-files12 pre-defined melodiesAdjustable volume levelExternal speaker can be connected

Technical specifications

  • Protection class 3KNX bus terminal connection typeExternal impedance Speakers 4 - 8 OhmSpeaker power: Max. 0.45 WAmbient temperature: -10 °C to +45 °C
Product type

Audio interface

Series

KNX

Used at

Indoors

0.45 W

Data transfer (Smart Home)

Wired

Mounting type

Wall

Flush mount

Factory colour

White

Black

Width

44 mm

Height

41.5 mm

Depth

20 mm

Dim

(W x H x D) 44 x 41.5 x 20 mm

Hub

Not required, optional for remote access

Data exchange

Bidirectional (bi)

n.rel.

Features

Signal input

Documents & Downloads

Datasheet

Datasheet 2795864 Müller KNX 24241 Audio interface AS 36.03 knx

User & Safety Instructions

User & Safety Instructions 2795864 Müller KNX 24241 Audio interface AS 36.03 knx

Description

KNX audio interface for the KNX bus. The volume can be set and an external loudspeaker can be connected.

This text is machine translated.

Features

  • Audio interface for KNX-TP building system technology6 individual MP3-files can be transferred via ETS12 pre-defined tones/melodies3 binary inputs10 input objects and 16 scenes can be configuredExternal speakers can be connectedSmall external speaker (LA 06.10) included (AS 36.13 KNX)Adjustable volumeNo auxiliary voltage requiredFunction day/night operationMute functionClearly structured ETSEasy handling and installationFlush mountingCompact dimensionsCan be installed behind any type of blind cover or, with a deep box, behind switch/button!

Hints

For the KNX TP bus

System requirements

  • KNX

What kind of KNX are you looking for?

More interesting products

(*All information is plus legal VAT)