• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Müller KNX 24707 Room thermostat TS 31.12 knx RAL 9005

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 91.99 / piece)
€ 91.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Weidmüller TS 31.12 KNX black, room temperature controller

  • Integrated room temperature control with touch-set point adjustment
  • 2 independent temperature zones controlled via KNX
  • Flexible sensor integration (up to 4 temperature values + external sensors)
  • 3× 0–10 V analog outputs (e.g. for fan coils or actuators)
  • 5 freely usable binary and analogue inputs
  • RGB / RGBW / Tunable White light control
  • KNX Secure and update enabled (future-proof)
  • Clear ETS structure and easy commissioning
  • Modern, flat surface-design (80 mm)

Technical specifications

  • Manual change of the nominal temperature directly on the device
  • Additional 5 binary and analogue inputs for external sensors or contacts
Product type

Room thermostat

Series

KNX

Manufacturer-specific

Used at

Indoors

IP20

Operating voltage

24 V DC

30 V DC

0.3 W

Data transfer (Smart Home)

Wired

Channels

2

Mounting type

Wall

Surface-mount

Factory colour

Jet black (RAL 9005)

Width

80.5 mm

Height

80.5 mm

Depth

17 mm

Dim

(W x H x D) 80.5 x 80.5 x 17 mm

Hub

Not required, optional for remote access

Data exchange

Bidirectional (bi)

Weight

90 g

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3771302 Müller KNX 24707 Room thermostat TS 31.12 knx RAL 9005

User & Safety Instructions

User & Safety Instructions 3771302 Müller KNX 24707 Room thermostat TS 31.12 knx RAL 9005

Description

Experience a perfect feel-good climate combined with modern design. The müller TS 31.12 KNX is the ideal solution for a precise and energy-efficient room temperature control in your KNX-Smart home. Apart from the exact temperature recording, this model captivates by an elegant housing in deep black (RAL 9005) and offers the possibility of manual change of the nominal temperature via convenient button Thanks to integrated binary and analogue inputs, the system can be flexibly expanded – for an all-round smart and comfortable home.

This text is machine translated.

Features

  • Recording of the room temperature
  • Temperature sensor (measuring range 0...50 °C)
  • Set temperature can be changed manually using the touch control panel
  • 2 separate temperature controls via KNX
  • Temperature control possible with up to 4 Sensor values
  • 5 binary and analogue inputs (e.g. for connection of an external temperature sensor)
  • 3x analogue outputs (0-10V)
  • RGB, RGBW and Tunable White dimming function
  • KNX secure
  • Updateable
  • Clearly structured ETS
  • Easy handling and installation
  • Modern, flat design for surface mounting [80 mm]
  • Party function

Scope of delivery

  • 1x müller TS 31.12 KNX room temperature controller (RAL 9005 jet black)
  • KNX-Bus terminal
  • Mounting accessories (mounting plate/frame)
  • Operating and installation instructions

What kind of KNX are you looking for?

More interesting products

(*All information is plus legal VAT)