• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Dalcnet DALI DLD1248-4CV-DALI Dimmer 4-channel

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 124.99 / piece)
€ 124.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Technical specifications

  • Series DLD
  • Operating mode: CC
  • Housing: Top hat rail
  • Interfaces: 0 - 10 volt, 1 - 10 volt, push-DIMM, Dali, resistive
  • Operating temperature: -40 °C - 60 °C
  • Nominal input voltage 24 V
  • Min. Input voltage DC 12 V.
  • Max. Input voltage DC 48 V.
  • Connector type, input: Screw terminal
  • Number of outputs: 4
  • Power output: 960 W
  • Output voltage min.: 12 V
  • Output voltage max. 48 V
  • Output current: 5 A
  • DIMM design PWM
  • Dimmrange, min.: 0.1 %
  • Dim range, max. 100 %
  • Connector type, output: Screw terminal
  • Output frequency (Hz): 1200
  • Protection class III
  • Standards (EMC) EN 55015
  • Standards (security) EN 61347-1
Product type

Dimmer

Series

DALI

Used at

Indoors

IP10

Power supply (LOV)

mains-powered

Operating voltage

12 V

24 V

48 V

960 W

Data transfer (Smart Home)

Wired

Channels

4

Mounting type

DIN rail

Width

71 mm

Height

91 mm

Depth

62 mm

Dim

(W x H x D) 71 x 91 x 62 mm

Features

Dimmer function

Documents & Downloads

Datasheet

Datasheet 3192126 Dalcnet DALI DLD1248-4CV-DALI Dimmer 4-channel

User & Safety Instructions

User & Safety Instructions 3192126 Dalcnet DALI DLD1248-4CV-DALI Dimmer 4-channel

Description

Dalcnet dimmer 12 V - 48 V, 5 A CV DALI 4 outputs.

This text is machine translated.

Features

  • Overload protection
  • Overvoltage protection
  • Over-temperature protection

More interesting products

(*All information is plus legal VAT)